DPDT Time Delay Relay, 15A, 240VAC/24VDC, DIN Mount
820 Ohm 1% 1206 Thick Film SMD Resistor 200V 0.25W
820 Ohm 5% 1210 Thick Film SMD Resistor
820 Ohm 1% 1W 2512 Thick Film SMD Resistor
820 Ohm 1% 2010 Thick Film SMD Resistor
820 Ohm 5% 1W 2512 Thick Film SMD Resistor
Conn Board Stacker HDR 2 POS 3.96mm Solder ST Thru-Hole
Inductor Power Wirewound 820uH 10% 796KHz 60Q-Factor Ferrite 0.065A 20Ohm DCR AXL Automotive Bulk
RF Choke Molded Wirewound 820uH 10% 790KHz 65Q-Factor 96mA 30Ohm DCR AXL T/R
Time Delay Relay 240VAC/VDC 15A SPDT DIN Rail
High Current Power Choke Wirewound 820uH 20% 1KHz 0.2A 2Ohm DCR AXL Bulk
High Current Power Choke Wirewound 820uH 10% 1KHz 0.2A 2Ohm DCR AXL Bulk
General Purpose Inductor 820uH 10% 0.2A 2R Axial Through-Hole
High Current Power Choke Wirewound 820uH 15% 1KHz 0.2A 2Ohm DCR AXL T/R
General Purpose Inductor 820uH 0.2A 15% 125C AXIAL
General Purpose Inductor 820uH 20% 0.2A 2R Axial Through-Hole
General Purpose Inductor 820uH 10% 0.2A Axial Through-Hole
General Purpose Inductor, 820uH, 15% Tolerance, 0.2A Max Current, Axial Lead
General Purpose Inductor, 820uH, 5% Tolerance, 0.2A Max, Axial Lead