This Neodymium Iron Boron dynamic speaker features a resonant frequency of 750±20% and a frequency range of 750 to 5000 Hz. It has a rated input power of 0.08W and a maximum input power of 0.2W. The speaker produces a sound pressure of 86±3 and has an impedance of 8. The termination method is solder pad and the shape is round.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Silver Polyester |
| Resonant Frequency | 750±20%Hz |
| Frequency Range | 750 to 5000Hz |
| Rated Input Power | 0.08W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 86±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |