This ferrite magnet speaker features a resonant frequency of 650±20% and a frequency range of 650 to 4000 Hz. It has a rated input power of 0.1W and a maximum input power of 0.2W. The speaker produces a sound pressure of 88±3 and has an impedance of 8. The magnet is made of ferrite material and the cone is made of transparent polyester. The speaker is terminated with a solder pad.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Ferrite |
| Cone Material | Transparent Polyester |
| Resonant Frequency | 650±20%Hz |
| Frequency Range | 650 to 4000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 88±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |