Piezo audio indicator with a frequency range of 3500 Hz to 4500 Hz, producing a minimum sound pressure of 80dBA. Operates with a minimum supply voltage of 3VDC, a typical 12VDC, and a maximum of 16VDC, drawing a maximum supply current of 7mA. Features through-hole mounting with pin termination. Suitable for operation within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 7mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |