Audio Indicator Piezo 3VDC 20VDC 13mA 12VDC 85dBAdBA 2700Hz to 3700Hz Through Hole Pin
PUI Audio AI-2332-TWT-12V-2-R technical specifications.
| Maximum Resonant Frequency | 3700Hz |
| Frequency Range | 2700 to 3700Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 13mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AI-2332-TWT-12V-2-R to view detailed technical specifications.
No datasheet is available for this part.