The AI-3622-P-S-12V-R is a panel mount piezo indicator from PUI Audio. It operates within a frequency range of 1700 to 2700 and has a maximum resonant frequency of 2700. The device requires a minimum operating supply voltage of 5VDC and a maximum supply current of 85mA. It can withstand operating temperatures between -20 and 60°C. The indicator is suitable for use in audio applications and is available in a panel mount configuration with a faston termination method.
Checking distributor stock and pricing after the page loads.
PUI Audio AI-3622-P-S-12V-R technical specifications.
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1700 to 2700Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 85mA |
| Type | Indicator |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |