Audio Indicator 6VDC 28VDC 50mA 28VDC 105dBAdBA 1700Hz to 2700Hz Panel Mount Faston
Checking distributor stock and pricing after the page loads.
PUI Audio AI-3622-P-S-28V-R technical specifications.
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1700 to 2700Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 28VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |