Audio Indicator 5VDC 15VDC 50mA 9VDC 105dBAdBA 1900Hz to 2500Hz Panel Mount Faston
Checking distributor stock and pricing after the page loads.
PUI Audio AI-3622-P-S15-R technical specifications.
| Maximum Resonant Frequency | 2500Hz |
| Frequency Range | 1900 to 2500Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |