Mic Noise Cancelling 680Ohm -54±4dB 1.5VDC Round Solder Pad
Checking distributor stock and pricing after the page loads.
PUI Audio ANM-5254L-R technical specifications.
| Maximum Impedance | 680Ohm |
| Sensitivity | -54±4dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Noise Cancelling |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |