This rare earth magnet speaker features a mylar cone and a resonant frequency of 450±20%. It operates within a frequency range of 250 to 20000 Hz and produces a sound pressure level of 80±3 dBSPL. The speaker has an impedance of 8 ohms and is terminated with a solder pad. It is designed for use in dynamic and piezo applications.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Rare Earth |
| Cone Material | Mylar |
| Resonant Frequency | 450±20%Hz |
| Frequency Range | 250 to 20000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 1.5W |
| Sound Pressure | 80±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |