This dynamic speaker features a neodymium iron boron magnet and a cloth cone. It has a resonant frequency of 650Hz and operates within a frequency range of 250 to 20,000 Hz. The speaker is rated for a maximum input power of 3 watts and a sound pressure level of 80 dB ± 3 dB. It has an impedance of 8 ohms and is terminated with a solder lug.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Cloth |
| Resonant Frequency | 650±20%Hz |
| Frequency Range | 250 to 20000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 3W |
| Sound Pressure | 80±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |