Round dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 82±3 dBA sound pressure with 1W maximum input power and 8 Ohm impedance. Operates within a 650 to 15000 Hz frequency range, with a resonant frequency of 650±20% Hz. Mylar cone construction and solder pad termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 650±20%Hz |
| Frequency Range | 650 to 15000Hz |
| Rated Input Power | 0.5W |
| Maximum Input Power | 1W |
| Sound Pressure | 82±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |