Oval dynamic speaker featuring rare earth magnet technology. Delivers 82±3 dBA sound pressure at 4 Ohm impedance. Rated for 3W with a maximum input power of 4W. Cone constructed from paper, with a resonant frequency of 420±20% Hz and a broad frequency range of 200 to 20000 Hz. Termination via solder lug.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Rare Earth |
| Cone Material | Paper |
| Resonant Frequency | 420±20%Hz |
| Frequency Range | 200 to 20000Hz |
| Rated Input Power | 3W |
| Maximum Input Power | 4W |
| Sound Pressure | 82±3dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |