Oval dynamic speaker featuring a Neodymium Iron Boron magnet for enhanced performance. Delivers 87±3 dBA sound pressure at 4 Ohm impedance, with a resonant frequency of 370±20% Hz. Rated for 2W and capable of handling up to 4W maximum input power, this speaker utilizes a treated paper cone and solder lug termination. Frequency response spans from 200 to 20000 Hz.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Treated Paper |
| Resonant Frequency | 370±20%Hz |
| Frequency Range | 200 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 4W |
| Sound Pressure | 87±3dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |