Round dynamic speaker featuring a rare earth magnet and paper cone. Delivers 4W maximum input power with a 3W rated input power. Offers a sound pressure of 86±3 dBA and an impedance of 4 Ohm. Operates within a frequency range of 100 to 20000 Hz, with a resonant frequency of 180±20% Hz.
Checking distributor stock and pricing after the page loads.
| Magnet Material | Rare Earth |
| Cone Material | Paper |
| Resonant Frequency | 180±20%Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 3W |
| Maximum Input Power | 4W |
| Sound Pressure | 86±3dBA |
| Impedance | 4Ohm |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |