Oval dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 83±3 dBA sound pressure at 8 Ohm impedance, with a resonant frequency of 400±20% Hz and a wide 200 to 20000 Hz frequency range. Rated for 2 W input power, with a maximum of 3 W. Utilizes a cloth cone and solder pad termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Cloth |
| Resonant Frequency | 400±20%Hz |
| Frequency Range | 200 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 3W |
| Sound Pressure | 83±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |