Speakers Neodymium Iron Boron 400±20%Hz 3W 83±3dBA 8Ohm Oval Solder Pad
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Treated Cloth |
| Resonant Frequency | 400±20%Hz |
| Frequency Range | 200 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 3W |
| Sound Pressure | 83±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |