Oval dynamic speaker featuring a Neodymium Iron Boron magnet. Delivers 84±3 dBA sound pressure at 8 Ohm impedance. Operates within a 380 to 20000 Hz frequency range with a resonant frequency of 380±20% Hz. Rated input power is 2W, with a maximum input power of 4W. Paper cone construction and solder lug termination.
PUI Audio AS04008PS-4W-R technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Paper |
| Resonant Frequency | 380±20%Hz |
| Frequency Range | 380 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 4W |
| Sound Pressure | 84±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.