Oval dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 84±3 dBA sound pressure with an 8 Ohm impedance. Rated for 2W input power, with a maximum of 4W. Resonant frequency at 380±20% Hz, operating across a 380 to 20000 Hz frequency range. Utilizes a treated paper cone and solder lug termination.
PUI Audio AS04008PS-4W-WR-R technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Treated Paper |
| Resonant Frequency | 380±20%Hz |
| Frequency Range | 380 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 4W |
| Sound Pressure | 84±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.