Round dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 92±3 dBA sound pressure with an 8 Ohm impedance. Operates within a 350 to 20000 Hz frequency range, with a resonant frequency of 350±70% Hz. Rated for 1.5W and maximum 2W input power, utilizing a Mylar cone and solder pad termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 350±70%Hz |
| Frequency Range | 350 to 20000Hz |
| Rated Input Power | 1.5W |
| Maximum Input Power | 2W |
| Sound Pressure | 92±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 13.2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |