Oval dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 86±3 dBA sound pressure with a 4 Ohm impedance. Rated for 3W and maximum 5W input power, operating within a 100 to 20000 Hz frequency range. Utilizes a treated paper cone and solder lug termination. Resonant frequency is 250±70% Hz.
PUI Audio AS07104PO-WR-R technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Treated Paper |
| Resonant Frequency | 250±70%Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 3W |
| Maximum Input Power | 5W |
| Sound Pressure | 86±3dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.