Oval dynamic speaker featuring a Neodymium Iron Boron magnet. Delivers 86±3 dBA sound pressure with an 8 Ohm impedance. Resonant frequency is 250±70% Hz, with a wide frequency range of 100 to 20000 Hz. Rated input power is 3 W, with a maximum input power of 5 W. Utilizes a treated paper cone and solder lug termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Treated Paper |
| Resonant Frequency | 250±70%Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 3W |
| Maximum Input Power | 5W |
| Sound Pressure | 86±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |