Round dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 87±3 dBA sound pressure with 8 Ohm impedance. Operates within a 1700 to 20000 Hz frequency range, with a resonant frequency of 1700±20% Hz. Rated input power is 0.3 W, with a maximum input power of 0.5 W. Utilizes a Mylar cone and pin termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 1700±20%Hz |
| Frequency Range | 1700 to 20000Hz |
| Rated Input Power | 0.3W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 87±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |