Neodymium Iron Boron magnet speaker, 8 Ohm impedance, 75±3 dBA sound pressure, and 0.2W maximum input power. Features a Mylar cone, 1500±20% Hz resonant frequency, and a 600 to 20000 Hz frequency range. This round, pin-terminated dynamic speaker weighs 3.2g.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 1500±20%Hz |
| Frequency Range | 600 to 20000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 75±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 3.2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |