Speakers Neodymium Iron Boron 1200±10%Hz 0.3W 80±3dBA 100Ohm Round Pin
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 1200±10%Hz |
| Frequency Range | 1200 to 10000Hz |
| Rated Input Power | 0.15W |
| Maximum Input Power | 0.3W |
| Sound Pressure | 80±3dBA |
| Impedance | 100Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |