Round dynamic speaker featuring Neodymium Iron Boron magnet technology. Offers a resonant frequency of 1500±20% Hz and a wide frequency range of 500 to 20000 Hz. Delivers 82±3 dBA sound pressure with 8 Ohm impedance. Utilizes a Mylar cone and pin termination for reliable audio output. Rated for 0.1W and maximum 0.2W input power.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 1500±20%Hz |
| Frequency Range | 500 to 20000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 82±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |