Audio Transducer Piezo 1Vp-p 30Vp-p 3.5mA 10Vp-p 88dBAdBA 2500Hz to 3500Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 3.5mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 88dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |