Audio Siren 110VAC 220VAC 110dBAdBA 300Hz to 2850Hz Base Mount
Checking distributor stock and pricing after the page loads.
PUI Audio AW-15SBW-120 technical specifications.
| Maximum Resonant Frequency | 2850Hz |
| Frequency Range | 300 to 2850Hz |
| Min Operating Supply Voltage | 110VAC |
| Typical Operating Supply Voltage | 220VAC |
| Max Operating Supply Voltage | 220VAC |
| Type | Siren |
| Minimum Sound Pressure | 110dBAdBA |
| Mounting | Base Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.