Electromagnetic audio indicator with a frequency range of 2000 to 2800 Hz and a minimum sound pressure of 88dBA. Operates with a typical supply voltage of 5VDC, ranging from 4VDC to 7VDC, and draws a maximum supply current of 30mA. Features surface mount mounting with solder pad termination. Designed for operation between -40°C and 85°C.
PUI Audio SMI-1324-TW-5V-2-R technical specifications.
| Maximum Resonant Frequency | 2800Hz |
| Frequency Range | 2000 to 2800Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 7VDC |
| Maximum Supply Current | 30mA |
| Type | Indicator |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 88dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.