Dynamic speaker featuring sheet molding compound magnet technology and a Kapton cone. Delivers 88±3 dBA sound pressure at 8 Ohms impedance, with a resonant frequency of 850±20% Hz and a frequency range of 400 to 20000 Hz. Rated for 0.7 W and maximum 1 W input power, this square speaker utilizes solder pad termination and weighs 1.2 g.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Sheet Molding Compound |
| Cone Material | Kapton |
| Resonant Frequency | 850±20%Hz |
| Frequency Range | 400 to 20000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 88±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Square |
| Product Weight | 1.2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |