Electromagnetic audio transducer for alarms, buzzers, and sirens. Features a frequency range of 2200 Hz to 3200 Hz with a maximum resonant frequency of 3200 Hz. Operates with supply voltages from 2Vp-p to 5Vp-p, drawing a maximum of 120 mA at a typical 3.6Vp-p. Delivers a minimum sound pressure of 85dBA. Surface mount transducer with solder pad termination, suitable for operating temperatures from -30 °C to 70 °C.
PUI Audio SMT-0727-S-R technical specifications.
| Maximum Resonant Frequency | 3200Hz |
| Frequency Range | 2200 to 3200Hz |
| Min Operating Supply Voltage | 2Vp-p |
| Typical Operating Supply Voltage | 3.6Vp-p |
| Max Operating Supply Voltage | 5Vp-p |
| Maximum Supply Current | 120mA |
| Type | Transducer |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.