The 5962-8955201EA is a 4-bit dual D FLIP-FLOP IC from QP Semiconductor, operating within a temperature range of -55C to 125C. This device has a supply voltage range of 2V to 6V and a propagation delay of 11.5ns. It features a maximum frequency of 95MHz and is packaged in a 16-pin R-GDIP-T16. The 5962-8955201EA is a military-grade logic IC suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
QP Semiconductor 5962-8955201EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.