The M38510/06002BEA is a 16-pin dual OR/NOR gate logic IC from QP Semiconductor. It features a propagation delay of 3.7ns and operates over a temperature range of -55 to 125°C. The device is classified as MIL-M-38510 Class B, indicating its high-reliability and military-grade performance. The JEDEC package code is R-GDIP-T16, a 16-pin dual-in-line package. This device is suitable for use in high-speed digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Number of Inputs | 2 |
| Screening Level | MIL-M-38510 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |