The M38510/10101BHA is a 10-pin dual in-line flat package (DFP) operational amplifier from QP Semiconductor. It operates over a temperature range of -55 to 125°C and is qualified to MIL-PRF-38535 Class B. The device has a nominal supply voltage of 10V and a maximum supply voltage of 22V. It features an input offset voltage of up to 4000mV and an average bias current of 0.256mA. The amplifier is designed for use in high-reliability applications.
QP Semiconductor M38510/10101BHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.256 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for QP Semiconductor M38510/10101BHA to view detailed technical specifications.
No datasheet is available for this part.