The M38510/10101BPA is a military-grade operational amplifier from QP Semiconductor. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has a nominal supply voltage of 10 volts and a maximum supply voltage limit of 22 volts. It also has a maximum input offset voltage of 4000 microvolts and a maximum average bias current of 0.256 milliamps. The amplifier is packaged in an 8-pin DIP and meets the screening level of MIL-PRF-38535 Class B.
QP Semiconductor M38510/10101BPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.256 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.