The M38510/30005BCX is a 14-pin dual NAND gate IC from QP Semiconductor. It operates within a military temperature range of -55°C to 125°C and has a propagation delay of 24ns. This IC is designed for use with a supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device features a DIP package type and is suitable for use in logic gate applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |