The M38510/34001BCA is a dual AND gate logic IC from QP Semiconductor, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 7.5ns. The device is suitable for use in applications requiring high-speed logic operations, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
QP Semiconductor M38510/34001BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for QP Semiconductor M38510/34001BCA to view detailed technical specifications.
No datasheet is available for this part.