
16MHz CMOS microcontroller featuring 66 I/O lines and a 1.27mm terminal pitch. This square, surface-mount chip carrier operates from a 4.5V to 5.5V supply, with a nominal 5V supply, and consumes a maximum of 60mA. Operating temperature range is -20°C to 75°C. The J-bend terminals are housed in a plastic package with a 1.27mm terminal pitch.
Sign in to ask questions about the Renesas HD64F3337YCP16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3337YCP16 technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.28mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3337YCP16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
