
The ICM7228BIBIZ is an industrial-grade LED display driver from Renesas, operating within a temperature range of -40°C to 85°C. It features a 28-pin SOP package and supports a supply voltage of 4.5 to 5.5V. This device is designed to drive LED displays and is suitable for industrial applications.
Sign in to ask questions about the Renesas ICM7228BIBIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICM7228BIBIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7228BIBIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.