
The ISL6314CRZ is a commercial quad DC/DC controller in a QFN-32 package. It operates over a temperature range of 0°C to 70°C and can handle input voltages from 4.75V to 5.25V. This device features 32 terminals and is designed for use in power management applications. The ISL6314CRZ is a commercial-grade device, suitable for general-purpose use.
Sign in to ask questions about the Renesas ISL6314CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6314CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6314CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.