The ISL9238AHRTZ is a 32-pin quad flat no-lead power management IC from Renesas. It operates within a temperature range of -10 to 100 degrees Celsius. The device has a single function and 1 channel. It can be supplied with a voltage between 4 and 23 volts. The IC is packaged in a 32-pin HVQCCN package.
Sign in to ask questions about the Renesas ISL9238AHRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL9238AHRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9238AHRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.