16-bit microcontroller featuring 16MHz clock speed and 262,144 words of FLASH ROM. This integrated circuit offers 20,480 bytes of RAM, 88 I/O lines, and a 20-bit address bus. Operating within a -20°C to 85°C temperature range, it supports 3.3V nominal supply voltage and includes PWM, ADC, DMA, and DAC channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm and a 0.65mm pitch.
Sign in to ask questions about the Renesas M30624FGNFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30624FGNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGNFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.