
16-Bit/32-Bit CISC Microcontroller (MCU) featuring a ROMless architecture, operating at up to 32MHz. This surface-mount component supports 3.3V/5V power supplies with a maximum operating voltage of 5.5V and a minimum of 4.2V. It offers 88 I/O lines and operates within a temperature range of -20°C to 85°C. Packaged in a 100-pin LQFP (LFQFP) with a 0.5mm terminal pitch, this plastic-bodied component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas M308A0SGP#U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M308A0SGP#U5 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M308A0SGP#U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
