
The uPD65942GB-Y47-UES-A is a 44-pin lead-frame SMT package, specifically a low-profile quad flat package (LQFP) with 44 pins. It is designed for surface mount and is made of plastic. This specialized IC is categorized as a telecom IC, suitable for use in power supply type analog applications.
Sign in to ask questions about the Renesas uPD65942GB-Y47-UES-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas uPD65942GB-Y47-UES-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | PLM-1 Modem ASSP |
| Power Supply Type | Analog |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas uPD65942GB-Y47-UES-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.