
The ZL8800ALBFTK is an industrial DC/DC controller from Renesas, featuring a 44-pin HVQCCN package and operating over a temperature range of -40°C to 85°C. It accepts input voltages between 4.5V and 14V. This device is designed for use in industrial applications, with a temperature grade of industrial.
Sign in to ask questions about the Renesas ZL8800ALBFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL8800ALBFTK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL8800ALBFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.