RF Micro Devices ML6554CU technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Micro Devices ML6554CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.