Sign in to ask questions about the Rfmd SBW-5089Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SBW-5089Z technical specifications.
| Package/Case | TO-243AA |
| Gain | 19dB |
| Noise Figure | 4.4dB |
| Operating Supply Current | 88mA |
| P1dB | 19.4dBm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SBW-5089Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.