
1.25V DDR termination regulator, MSOP-10 package, offering 3A output current. Features a wide input voltage range of 3.15V to 5.5V and operates from -40°C to 85°C. Surface mountable and lead-free, this RoHS compliant integrated circuit is supplied on cut tape.
Richtek RT9026GFP technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9026GFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
