
Surface mount termination IC with a PSOP-8 package, offering peak 3A sink/source bus termination. Features a single output and operates with input voltages from 1.46V to 2.5V, delivering a maximum output current of 2A. This lead-free, RoHS-compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Richtek RT9173DGSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9173DGSP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9173DGSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
