
The RT9199GSP is a surface mount 1-channel termination IC from Richtek, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The IC can handle a maximum input voltage of 5.5V and a minimum input voltage of 1.4V. It is available in lead-free packaging and is not Reach SVHC compliant. The RT9199GSP is suitable for use in a variety of applications requiring a high current output.
Sign in to ask questions about the Richtek RT9199GSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9199GSP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9199GSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
